846-056-558-807

Heilind Number:EDA846-056-558-807
Manufacturer:EDAC
Manufacturer Number:846-056-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-807

Detailed Description

Enhance the connectivity of your high-temperature applications with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and 56 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for demanding industrial environments. Upgrade your systems with these high-quality connectors, a perfect choice for your board-to-board connections.