846-056-558-808

Heilind Number:EDA846-056-558-808
Manufacturer:EDAC
Manufacturer Number:846-056-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant Green. Designed for durability and performance, these connectors feature a 2-row layout with 56 positions, making them ideal for complex electronic setups. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability even in extreme temperatures, while the Copper Alloy contacts provide efficient power transmission with a 3A amperage rating. With a pitch of .125in and row spacing of .2in, precise and secure connections are guaranteed. The right angle mount orientation offers flexibility in installation, and an operating temperature range of -40 to 105°C makes them suitable for a wide range of applications. Upgrade your device connectivity with these essential components.