846-056-558-812

Heilind Number:EDA846-056-558-812
Manufacturer:EDAC
Manufacturer Number:846-056-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and deliver exceptional performance, with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connectivity. With a total of 56 positions, they provide ample room for your PCB requirements. Mountable at a right angle, these connectors ensure efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors.