846-056-559-201

Heilind Number:EDA846-056-559-201
Manufacturer:EDAC
Manufacturer Number:846-056-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 56 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing cater to precision requirements. Perfect for right-angle mounting, these connectors thrive in diverse environments, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with these essential components from our range of innovative products.