846-056-559-202

Heilind Number:EDA846-056-559-202
Manufacturer:EDAC
Manufacturer Number:846-056-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, they ensure reliable power transmission with a pitch of .125 inches and row spacing of .2 inches. Boasting 56 positions, they offer ample connectivity options for your applications. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and suitable for various environments. Elevate your connection setups with these high-quality connectors, ideal for PCBs and board-to-board applications.