846-056-559-203

Heilind Number:EDA846-056-559-203
Manufacturer:EDAC
Manufacturer Number:846-056-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a convenient right-angle mount orientation and dual-row setup, they offer seamless integration for your board-to-board connections. Boasting a pitch of .125 in and row spacing of .2 in, along with 56 positions, they provide ample room for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component for any electronic assembly project. Upgrade to uncompromising quality with our Card Edge Connectors.