846-056-559-207

Heilind Number:EDA846-056-559-207
Manufacturer:EDAC
Manufacturer Number:846-056-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a 3 A amperage rating, they offer reliable power transmission, while the Copper Alloy contact material guarantees efficient signal conductivity. The double-row design with 56 positions allows for versatile connections, and the .125-inch pitch and .2-inch row spacing enable precise PCB integration. Whether you require straight or right-angle mounting, these connectors provide flexibility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and electronic devices. Upgrade your setup with these top-of-the-line connectors, a must-have in any connectivity solution.