846-056-559-212

Heilind Number:EDA846-056-559-212
Manufacturer:EDAC
Manufacturer Number:846-056-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-212

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for reliability in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission. With two rows and 56 positions, they offer ample connectivity for your applications. The right-angle mount orientation allows for convenient installation on your board, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Upgrade your setup with these green connectors, delivering a perfect balance of performance and durability. Elevate your PCB assembly game with these essential components.