846-056-559-803

Heilind Number:EDA846-056-559-803
Manufacturer:EDAC
Manufacturer Number:846-056-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-803

Detailed Description

Discover our High Temp Card Edge Connectors, designed for exceptional performance in demanding environments. These connectors feature a vibrant Green color and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The two rows of contact positions, totaling 56, offer ample connectivity options, while the Copper Alloy contact material guarantees long-lasting durability. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for applications that require high reliability. Their right-angle mount orientation and .125-inch pitch make them suitable for board-to-board PCB connections, facilitating seamless integration in your electronic systems. Trust in our innovative connectors to deliver optimal performance and connectivity in every project.