846-056-559-804

Heilind Number:EDA846-056-559-804
Manufacturer:EDAC
Manufacturer Number:846-056-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for your electronic assemblies. Boasting a total of 56 positions, these connectors provide ample room for all your connection needs. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for various applications, from industrial machinery to consumer electronics, these connectors are a vital component for any PCB setup. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.