846-056-559-807

Heilind Number:EDA846-056-559-807
Manufacturer:EDAC
Manufacturer Number:846-056-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3 A amperage, they ensure reliable power transmission in high-temperature environments ranging from -40 to 105 °C. The copper alloy contact material, along with a two-row configuration and 56 positions, facilitates efficient signal transmission. Their right-angle mount orientation and .125-inch pitch offer versatile installation options, while a .2-inch row spacing allows for seamless integration on your board. Perfect for demanding applications, these connectors guarantee secure and stable connections for your PCB devices. Elevate your connectivity standards with this essential component.