846-056-559-808

Heilind Number:EDA846-056-559-808
Manufacturer:EDAC
Manufacturer Number:846-056-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a double-row configuration and a total of 56 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the right-angle mount orientation enables seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Elevate your connectivity solutions with our high-quality Card Edge Connectors.