846-056-559-812

Heilind Number:EDA846-056-559-812
Manufacturer:EDAC
Manufacturer Number:846-056-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-559-812

Detailed Description

Introducing our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and fire resistance. With a 2-row configuration and a total of 56 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, they can be mounted at a right angle for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various industrial settings. Elevate your connectivity solutions with these high-performance card edge connectors.