846-056-560-203

Heilind Number:EDA846-056-560-203
Manufacturer:EDAC
Manufacturer Number:846-056-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-203

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. With two rows and 56 positions, these connectors facilitate seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing enable easy installation. Perfect for a straight mount orientation, they can withstand temperatures ranging from -40 to 105°C, making them suitable for a variety of industrial settings. Elevate your PCB connectivity with these high-quality card edge connectors.