846-056-560-207

Heilind Number:EDA846-056-560-207
Manufacturer:EDAC
Manufacturer Number:846-056-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity. With 56 positions across 2 rows and a pitch of .125 inches, they offer seamless integration for your electronic components. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications where durability and stability are paramount. Elevate your PCB connectivity with our premium Card Edge Connectors.