846-056-560-208

Heilind Number:EDA846-056-560-208
Manufacturer:EDAC
Manufacturer Number:846-056-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-208

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, a vital component for seamless PCB connections. Engineered for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a 3A amperage rating, they offer robust power transmission capabilities. Featuring two rows and 56 positions, they facilitate versatile connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, they offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for various applications in the electronics industry. Upgrade your setup with our premium Card Edge Connectors for superior performance and longevity.