846-056-560-212

Heilind Number:EDA846-056-560-212
Manufacturer:EDAC
Manufacturer Number:846-056-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-212

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they provide seamless and reliable connectivity for your electronic components. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors offer precision in placement on your PCB. With a total of 56 positions across two rows, they cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in various industrial environments. Whether you're working on a new project or upgrading existing systems, these connectors are a must-have for efficient and secure board-to-board connections. Elevate your PCB design with our high-quality Card Edge Connectors.