846-056-560-802

Heilind Number:EDA846-056-560-802
Manufacturer:EDAC
Manufacturer Number:846-056-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinctive but also deliver reliable performance. They support an amperage of 3 A, making them suitable for a range of power applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and safety. With two rows and 56 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement on PCBs. Designed for straight mount orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our product to streamline your board-to-board PCB connections with ease and efficiency.