846-056-560-804

Heilind Number:EDA846-056-560-804
Manufacturer:EDAC
Manufacturer Number:846-056-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-804

Detailed Description

Elevate your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring both reliability and longevity. With two rows and a total of 56 positions, they offer ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Operating seamlessly within a wide temperature range from -40 to 105 °C, these connectors are perfect for applications requiring dependable performance under extreme conditions. Trust in their straight mount orientation to streamline installation processes. Upgrade your connectivity game with these top-tier connectors, a must-have in any engineer's toolkit.