846-056-560-807

Heilind Number:EDA846-056-560-807
Manufacturer:EDAC
Manufacturer Number:846-056-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-807

Detailed Description

Discover our advanced High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable connectivity with a current rating of 3 A. With two rows and a total of 56 positions, they offer ample space for secure board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for applications requiring durability and high performance. Explore our range of Products, including PCB Connectors and Board To Board PCB Connectors, to find the ideal solution for your connectivity needs.