846-056-560-808

Heilind Number:EDA846-056-560-808
Manufacturer:EDAC
Manufacturer Number:846-056-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-808

Detailed Description

Enhance your high-temperature connectivity with these green Card Edge Connectors. Designed for durability, they feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact materials, ensuring reliable performance in tough conditions. With two rows and a pitch of .125 inches, they offer secure board-to-board connections with 56 positions available. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Their straight mount orientation and .2-inch row spacing make for easy installation, providing a practical solution for your PCB connectivity needs.