846-056-560-812

Heilind Number:EDA846-056-560-812
Manufacturer:EDAC
Manufacturer Number:846-056-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-056-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-056-560-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for exceptional durability. With two rows of 56 copper alloy contacts, they ensure reliable data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining signal integrity in demanding environments. Trust in our cutting-edge technology for seamless board-to-board connections.