846-058-500-808

Heilind Number:EDA846-058-500-808
Manufacturer:EDAC
Manufacturer Number:846-058-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-500-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration and 58 positions, they offer ample connectivity options for your circuit boards. The contact material, a robust Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, our connectors guarantee consistent functionality even in extreme conditions. Trust in our quality-assured product to streamline your board-to-board connections with ease and reliability.