846-058-520-201

Heilind Number:EDA846-058-520-201
Manufacturer:EDAC
Manufacturer Number:846-058-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-201

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material, ensuring high-performance in any setting. Featuring two rows with 58 positions, these connectors offer seamless connectivity with a .125-inch pitch and .2-inch row spacing. Crafted with Copper Alloy contact material, they guarantee reliable signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various PCB applications. Trust in our top-notch connectors to enhance your projects with superior quality and performance.