846-058-520-203

Heilind Number:EDA846-058-520-203
Manufacturer:EDAC
Manufacturer Number:846-058-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-203

Detailed Description

Enhance the connectivity of your high-temperature PCB setups with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With two rows and a total of 58 positions at a pitch of .125 inches, they offer ample versatility for your circuitry needs. The straight mount orientation and compact .2-inch row spacing make them easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where resilience is key. Upgrade your connections with these high-quality components, part of our extensive range of PCB connectors.