846-058-520-207

Heilind Number:EDA846-058-520-207
Manufacturer:EDAC
Manufacturer Number:846-058-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a 3 A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for added safety. With two rows and a total of 58 positions, they facilitate seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. Designed for straight mount orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for diverse industrial applications. Trust in our top-quality connectors for optimal performance and connectivity.