846-058-520-802

Heilind Number:EDA846-058-520-802
Manufacturer:EDAC
Manufacturer Number:846-058-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-802

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for durability in demanding environments. Boasting a vibrant green hue, these connectors offer a sleek and functional addition to your setup. With an amperage rating of 3A, they provide reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust performance and fire resistance. Featuring two rows and 58 positions, these connectors facilitate seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, they accommodate various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Elevate your connectivity game with this essential component.