846-058-520-803

Heilind Number:EDA846-058-520-803
Manufacturer:EDAC
Manufacturer Number:846-058-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-803

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. With a rugged housing made of UL 94V-0 Diallyl Phthalate, these connectors can withstand high temperatures and harsh environments, ensuring long-lasting performance. Featuring two rows of 58 positions, they provide ample connectivity for your PCB applications. The copper alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and automotive environments. Trust in our high-quality connectors for your critical connectivity needs.