846-058-520-804

Heilind Number:EDA846-058-520-804
Manufacturer:EDAC
Manufacturer Number:846-058-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-804

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row configuration with 58 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly between -40 and 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their straight mount orientation and robust construction for secure and long-lasting connections. Elevate your PCB assembly with these essential components, a must-have in any engineer's toolkit.