846-058-520-807

Heilind Number:EDA846-058-520-807
Manufacturer:EDAC
Manufacturer Number:846-058-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a 3 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material ensuring safety and reliability. With two rows and 58 positions, they offer ample connection options, while the copper alloy contact material and .125-inch pitch guarantee efficient data transmission. Their straight mount orientation and -40 to 105 °C operating temperature range make them ideal for a wide range of applications, from industrial to automotive. Trust in our Card Edge Connectors for seamless board-to-board connectivity in demanding environments.