846-058-520-808

Heilind Number:EDA846-058-520-808
Manufacturer:EDAC
Manufacturer Number:846-058-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a double row configuration and 58 positions, they offer ample connectivity for your applications. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, these connectors are a must-have for any electronic project. Operating within a wide temperature range of -40 to 105 °C, they are suitable for diverse industrial settings. Trust in our quality products to streamline your PCB assembly process.