846-058-520-812

Heilind Number:EDA846-058-520-812
Manufacturer:EDAC
Manufacturer Number:846-058-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-520-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing for exceptional durability. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable signal transmission for up to 58 positions. Their straight mount orientation allows for easy installation, while their high operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your connectivity solutions with these top-of-the-line connectors.