846-058-521-201

Heilind Number:EDA846-058-521-201
Manufacturer:EDAC
Manufacturer Number:846-058-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With two rows of precisely crafted Copper Alloy contacts, they provide seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Boasting 58 positions in total, they offer ample room for your PCB assembly needs. Their straight mount orientation facilitates easy installation, while their impressive operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB design with these high-quality connectors, perfect for a wide range of applications.