846-058-521-203

Heilind Number:EDA846-058-521-203
Manufacturer:EDAC
Manufacturer Number:846-058-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable operation under extreme temperatures ranging from -40 to 105 °C. With a compact two-row design and a total of 58 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Trust in our connectors to deliver high amperage of 3A without compromising on quality or performance. Perfect for a wide range of industries, these green connectors are a versatile solution for your board-to-board PCB connection needs. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable operation under extreme temperatures ranging from -40 to 105 °C. With a compact two-row design and a total of 58 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Trust in our connectors to deliver high amperage of 3A without compromising on quality or performance. Perfect for a wide range of industries, these green connectors are a versatile solution for your board-to-board PCB connection needs.