846-058-521-207

Heilind Number:EDA846-058-521-207
Manufacturer:EDAC
Manufacturer Number:846-058-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-207

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure efficient power transmission at a maximum amperage of 3A. The two-row configuration with 58 positions offers ample connectivity options, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications requiring a rugged and dependable connection solution. Upgrade to our Card Edge Connectors and experience seamless performance even in the harshest conditions.