846-058-521-208

Heilind Number:EDA846-058-521-208
Manufacturer:EDAC
Manufacturer Number:846-058-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a striking shade of green. Designed for durability and performance, these connectors feature a dual-row layout with 58 positions, allowing for seamless integration in your electronic setups. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade to these high-quality components and experience seamless board-to-board connectivity like never before.