846-058-521-212

Heilind Number:EDA846-058-521-212
Manufacturer:EDAC
Manufacturer Number:846-058-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in challenging conditions. With a contact material of Copper Alloy, they offer efficient power transmission at an amperage of 3 A. Perfect for PCB applications, these connectors boast a double-row design with 58 positions, allowing for versatile connectivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for robust and dependable connections in various electronic systems. Trust in our Card Edge Connectors for top-notch performance and longevity.