846-058-521-802

Heilind Number:EDA846-058-521-802
Manufacturer:EDAC
Manufacturer Number:846-058-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-802

Detailed Description

Enhance your high-temperature PCB connections with these green Card Edge Connectors. Designed for durability and reliability, they feature a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring secure performance in demanding environments. With two rows of 58 positions each, and a pitch of .125 inches, they offer ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring resilience and precision. Upgrade your connectivity solutions with these high-performance components.