846-058-521-807

Heilind Number:EDA846-058-521-807
Manufacturer:EDAC
Manufacturer Number:846-058-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-807

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a 2-row configuration and a total of 58 positions, they offer ample connectivity options while the .125-inch pitch and .2-inch row spacing allow for precise placement on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and harsh environment use, providing a secure and stable connection for your critical systems. Trust in our high-quality connectors to meet your stringent connectivity needs with ease.