846-058-521-808

Heilind Number:EDA846-058-521-808
Manufacturer:EDAC
Manufacturer Number:846-058-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-808

Detailed Description

Enhance your high-temperature connectivity with these green Card Edge Connectors, designed for efficient board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable performance in demanding environments. Featuring two rows and 58 positions, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications, from industrial machinery to telecommunications equipment. Upgrade your PCB assembly with these high-quality connectors for seamless and secure connections.