846-058-521-812

Heilind Number:EDA846-058-521-812
Manufacturer:EDAC
Manufacturer Number:846-058-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-521-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green hue and a robust UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. Featuring two rows, 58 positions, and a .125-inch pitch, they offer seamless PCB integration. Their straight mount orientation and wide operating temperature range (-40 to 105°C) make them versatile for various applications. Elevate your connectivity solutions with these high-quality connectors.