846-058-522-201

Heilind Number:EDA846-058-522-201
Manufacturer:EDAC
Manufacturer Number:846-058-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-522-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors, designed for reliability in demanding environments. Sporting a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in extreme conditions. Featuring two rows with a total of 58 positions, and a pitch of .125 inches, they facilitate seamless board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a current rating of 3A, these connectors offer both power and data connectivity. Whether you require straight or right-angle mounting, our connectors cater to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with these high-quality Card Edge Connectors.