846-058-522-202

Heilind Number:EDA846-058-522-202
Manufacturer:EDAC
Manufacturer Number:846-058-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-522-202

Detailed Description

Elevate your high-temperature PCB assembly with our premium Card Edge Connectors. Designed for maximum performance, these green connectors are essential for seamless board-to-board connections in industrial applications. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, they ensure reliable power transmission even in harsh environments. Featuring two rows of 58 positions each, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees uninterrupted functionality. Trust in these connectors for robust and efficient circuit integration in your projects.