846-058-522-802

Heilind Number:EDA846-058-522-802
Manufacturer:EDAC
Manufacturer Number:846-058-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-522-802

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of precision-engineered Copper Alloy contacts, each capable of carrying up to 3 A, these connectors offer seamless power transmission. The .125-inch pitch and .2-inch row spacing allow for efficient signal routing, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, their operating temperature range of -40 to 105 °C guarantees performance in any scenario. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.