846-058-522-804

Heilind Number:EDA846-058-522-804
Manufacturer:EDAC
Manufacturer Number:846-058-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-522-804

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 58 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications that require robust and consistent performance. Trust in our connectors to deliver seamless board-to-board connectivity, meeting your high standards for quality and reliability. Elevate your high-temperature connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 58 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications that require robust and consistent performance. Trust in our connectors to deliver seamless board-to-board connectivity, meeting your high standards for quality and reliability.