846-058-522-808

Heilind Number:EDA846-058-522-808
Manufacturer:EDAC
Manufacturer Number:846-058-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-522-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage rating and premium Copper Alloy contacts, they ensure reliable power transmission. The 2-row configuration with 58 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Upgrade your setup today with our top-of-the-line Card Edge Connectors.