846-058-522-812

Heilind Number:EDA846-058-522-812
Manufacturer:EDAC
Manufacturer Number:846-058-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-522-812

Detailed Description

Enhance your PCB connections with our premium High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Diallyl Phthalate housing material, these connectors offer reliable connectivity for your electronic devices. With a current rating of 3 A, they ensure efficient power transmission. The two-row design with Copper Alloy contact material guarantees secure and stable connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are built for durability. Perfect for various applications in the electronics industry, they are a must-have component for any project. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.