846-058-526-201

Heilind Number:EDA846-058-526-201
Manufacturer:EDAC
Manufacturer Number:846-058-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-526-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power transmission at a 3A amperage. Featuring 58 positions and a sleek straight mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are indispensable for a wide range of electronic applications. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.