846-058-526-212

Heilind Number:EDA846-058-526-212
Manufacturer:EDAC
Manufacturer Number:846-058-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-526-212

Detailed Description

Elevate your connectivity solutions with these High Temp Card Edge Connectors. Designed for durability and performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage and copper alloy contact material, these connectors ensure reliable power transmission. Perfect for PCB applications, they offer a pitch of .125 inches and accommodate up to 58 positions across 2 rows. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Trust in their quality for seamless board-to-board connections in your projects.