846-058-526-802

Heilind Number:EDA846-058-526-802
Manufacturer:EDAC
Manufacturer Number:846-058-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-526-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission in high-temperature environments. The two-row layout with 58 positions allows for versatile connectivity options, while the copper alloy contact material guarantees long-lasting durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Perfect for a range of applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with these high-quality Card Edge Connectors.